
The 74ABT16500CMTD is a 3-STATE transceiver with a high level output current of 64mA and a low level output current of 64mA. It operates within a supply voltage range of 4.5V to 5.5V and is packaged in a lead-free TFSOP package. The device is RoHS compliant and has a propagation delay of 5.3ns. It is suitable for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Onsemi 74ABT16500CMTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT16500CMTD technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16500CMTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
