
The 74ABT16501CMTD is an 18-channel 3-state transceiver from Onsemi. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a lead-free TFSOP package and is suitable for surface mount applications. It features a propagation delay of 5.3ns and a turn-on delay time of 6ns. The 74ABT16501CMTD is compliant with RoHS regulations and is suitable for use in logic IC applications.
Sign in to ask questions about the Onsemi 74ABT16501CMTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT16501CMTD technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16501CMTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
