
The 74ABT16501CSSCX is a 3-STATE transceiver from Onsemi, featuring high level and low level output currents of 64mA. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. This device is packaged in a surface mount SSOP package and is available in quantities of 1000. It is compliant with RoHS regulations and is suitable for use in logic IC applications such as buffers and line drivers.
Sign in to ask questions about the Onsemi 74ABT16501CSSCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT16501CSSCX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16501CSSCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.