
16-bit non-inverting buffer/line driver with 3-state outputs, featuring BICMOS technology. Operates from a 4.5V to 5.5V supply range with a typical 5V operating voltage. Offers a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 3.9ns. Packaged in a 48-pin SSOP for surface mounting, this RoHS compliant component functions across a -40°C to 85°C temperature range.
Onsemi 74ABT16541CSSC technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
No datasheet is available for this part.