
The 74ABT16543CSSCX is a 16-bit dual non-inverting transceiver with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SSOP package. This device is RoHS compliant and features a propagation delay of 5.7ns. The 74ABT16543CSSCX is suitable for use in logic IC applications, including buffers and line drivers.
Sign in to ask questions about the Onsemi 74ABT16543CSSCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT16543CSSCX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16543CSSCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.