8-bit, 3-state bus buffer/line driver featuring BICMOS technology. This integrated circuit offers true outputs with a high level output current of -32mA and a low level output current of 15mA. Operating from a 4.5V to 5.5V supply, it boasts a propagation delay of 4.4ns and a turn-on delay time of 7ns. Packaged in a 20-pin TSSOP, this surface-mount component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi 74ABT2244CMTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1825 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
No datasheet is available for this part.