
16-bit, 3-state buffer/line driver IC featuring 8 non-inverting channels, each with 4 bits per element. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports a maximum output current of 15mA (low level) and -32mA (high level). BICMOS technology ensures a propagation delay of 4.4ns. Packaged in a 20-pin SOIC surface-mount format, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi 74ABT2244CSJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT2244CSJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT2244CSJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
