
8-bit, 3-state, inverting buffer/line driver IC featuring BICMOS technology. Operates with a supply voltage range of 4.5V to 5.5V, with a typical 5V operating voltage. Offers 64mA low-level output current and -32mA high-level output current. Packaged in a 20-pin SSOP for surface mounting, with a propagation delay of 4.8ns. This RoHS compliant component is designed for 16 bits and includes 2 independent circuits.
Sign in to ask questions about the Onsemi 74ABT240CMSAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT240CMSAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT240CMSAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
