
Inverting buffer/line driver IC featuring 3-STATE outputs and BICMOS technology. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports 8 channels with 16 bits. Offers a propagation delay of 4.8ns and a turn-on delay time of 6.4ns, with output currents of -32mA (high) and 64mA (low). Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Onsemi 74ABT240CMTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT240CMTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT240CMTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
