
8-bit, dual-circuit buffer/line driver with inverting logic function. Features 3-state outputs, BICMOS technology, and a propagation delay of 4.8ns. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Supports high-level output current of -32mA and low-level output current of 64mA. Packaged in a 20-pin SOIC surface-mount case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi 74ABT240CSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT240CSC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT240CSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
