
Surface mount buffer/line driver IC featuring 8 channels and 2 circuits, with 16 bits of data handling. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. Offers 3-STATE outputs with a low-level output current of 64mA and high-level output current of -32mA. BICMOS technology ensures a propagation delay of 4.8ns. This RoHS compliant component is designed for inverting logic functions and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ABT240CSJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT240CSJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT240CSJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
