
8-bit, non-inverting buffer/line driver IC featuring 3-state outputs. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and utilizes BICMOS technology. Offers 8 channels with 4 bits per element, supporting a high level output current of -32mA and a low level output current of 64mA. Packaged in a 20-pin SOIC for surface mounting, with a propagation delay of 3.6ns. This RoHS compliant component is lead-free and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ABT244CSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT244CSC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Voltage-Nom | 5.5V |
| Technology | BICMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT244CSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
