
8-channel, non-inverting buffer/line driver featuring 3-state outputs. This BiCMOS integrated circuit operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a low-level output current of 64mA and a high-level output current of -32mA, with a propagation delay of 3.6ns. The component is surface mountable in a 20-pin SOIC package, suitable for operation between -40°C and 85°C.
Onsemi 74ABT244CSCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
No datasheet is available for this part.
