
8-bit, non-inverting transceiver IC with 3-state outputs, featuring BICMOS technology for high-speed operation. Delivers 64mA high and low level output current, with a propagation delay of 3.6ns. Operates from a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V. Designed for through-hole mounting in a PDIP package, this RoHS compliant component is suitable for applications requiring robust signal transmission.
Sign in to ask questions about the Onsemi 74ABT245CPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT245CPC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT245CPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
