
8-bit non-inverting transceiver IC featuring BICMOS technology. Surface mount SOIC package with 3-STATE output. Supports a wide operating supply voltage range of 4.5V to 5.5V, with a nominal 5V operation. Delivers 64mA high and low level output current, with a propagation delay of 3.6ns. Suitable for applications requiring fast switching and robust signal integrity.
Sign in to ask questions about the Onsemi 74ABT245CSCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT245CSCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Voltage-Nom | 5.5V |
| Technology | BICMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT245CSCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
