
8-bit non-inverting transceiver, BICMOS technology, 3-STATE output. Features 5V operating supply voltage, 4.5V to 5.5V supply voltage range, and 64mA high/low output current. Surface mount SOIC package with 3.6ns propagation delay. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi 74ABT245CSJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT245CSJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Voltage-Nom | 5.5V |
| Technology | BICMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT245CSJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
