
8-bit non-inverting transceiver, BICMOS technology, 3-STATE output, 5V operating supply voltage. Features 5.5V maximum supply voltage, 4.5V minimum supply voltage, and 64mA high/low level output current. Surface mount SOIC package with 3.6ns propagation delay. Operates from -40°C to 85°C, lead-free, and RoHS compliant.
Sign in to ask questions about the Onsemi 74ABT245CSJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT245CSJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT245CSJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
