
8-bit D-type flip-flop latch, featuring positive edge clock triggering and a BICMOS technology for 200MHz operation. This surface mount SOP package offers 8 bits per element with a non-inverting polarity. It supports a 5V operating supply voltage, with a range of 4.5V to 5.5V, and provides 64mA low-level output current and -32mA high-level output current. The component is lead-free and RoHS compliant, operating from -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ABT273CSJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT273CSJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT273CSJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
