
The 74ABT2952CMSAX is an 8-bit dual inverting transceiver from Onsemi. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from 4.5V to 5.5V. This device is RoHS compliant and features a propagation delay of 5.3ns. It is available in a tape and reel package with 2000 units per package.
Sign in to ask questions about the Onsemi 74ABT2952CMSAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT2952CMSAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT2952CMSAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
