
Octal transparent D-type latch IC featuring 3-state outputs and BICMOS technology. This surface mount component operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems, and offers a propagation delay of 4.5ns. Designed with 8 independent D-type latch circuits, each with 8 bits, it provides non-inverting logic and a high level output current of -32mA, with a low level output current of 32mA. Packaged in a 20-pin SSOP, this RoHS compliant and lead-free component is supplied on tape and reel.
Sign in to ask questions about the Onsemi 74ABT373CMSAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT373CMSAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Current | 30mA |
| Technology | BICMOS |
| Turn-On Delay Time | 2.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT373CMSAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
