
Octal transparent D-type latch IC featuring 3-state outputs. This BICMOS technology component offers 8 independent D-type latches, each with 8 bits. Operating from a 4.5V to 5.5V supply range with a nominal 5V, it provides a high level output current of -32mA and a low level output current of 32mA. The surface mount SOIC package facilitates integration, with a propagation delay of 4.5ns and turn-on delay time of 2.7ns. This RoHS compliant, lead-free component is supplied in tape and reel packaging.
Sign in to ask questions about the Onsemi 74ABT373CSJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT373CSJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Current | 30mA |
| Technology | BICMOS |
| Turn-On Delay Time | 2.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT373CSJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
