
8-bit D-type flip-flop latch, featuring 3-state outputs and positive edge clock triggering. Operates at frequencies up to 200MHz with a 5V supply voltage, supporting a 4.5V to 5.5V range. Offers a high-level output current of -32mA and a low-level output current of 64mA. Packaged in a 20-pin TSSOP for surface mounting, this BICMOS technology component is RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ABT374CMTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT374CMTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1825 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT374CMTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
