8-bit D-type positive-edge triggered flip-flop, BICMOS technology, 3-state output. Features a 200MHz maximum frequency and 5ns propagation delay. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Offers a high level output current of -32mA and a low level output current of 64mA. Packaged in a 20-TSSOP surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Onsemi 74ABT374CMTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.2ns |
| RoHS | Compliant |
No datasheet is available for this part.