
8-bit D-type flip-flop latch, BICMOS technology, featuring positive edge clock triggering. Operates at up to 200MHz with a 5V supply voltage (4.5V to 5.5V range). Offers 3-state outputs with -32mA high-level and 64mA low-level output current. Packaged in a 20-pin SOIC for surface mounting, this RoHS compliant component ensures non-inverting logic with a 5ns propagation delay.
Sign in to ask questions about the Onsemi 74ABT374CSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT374CSC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT374CSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
