
8-bit non-inverting buffer/line driver IC, featuring 3-state outputs and BICMOS technology. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and supports output currents of -32mA (high) and 64mA (low). Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant component offers a propagation delay of 3.6ns and a maximum operating temperature of 85°C.
Sign in to ask questions about the Onsemi 74ABT541CMTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT541CMTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1825 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Voltage-Nom | 5.5V |
| Technology | BICMOS |
| Turn-On Delay Time | 6.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT541CMTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
