
8-bit non-inverting buffer with 3-state outputs, operating from a 4.5V to 5.5V supply. This BICMOS logic IC features a propagation delay of 3.6ns and supports output currents of -32mA (high) and 64mA (low). Packaged in a 20-pin TSSOP for surface mounting, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ABT541CMTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT541CMTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT541CMTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
