
8-bit bidirectional bus transceiver, featuring 3-state outputs and inverting logic. This surface mount IC operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage, and supports high and low level output currents of 64mA. Designed for 10ns propagation delay, it functions across a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Onsemi 74ABT543CMSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT543CMSA technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT543CMSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
