
Octal D-type transparent latch IC with 3-state outputs, featuring 8 independent circuits, each with 8 bits. This BICMOS technology component offers a 4.5ns propagation delay and 2.7ns turn-on delay. Operating at 5V, it supports a supply voltage range of 4.5V to 5.5V, with output currents of 32mA (low) and -32mA (high). Packaged in a 20-pin SOIC surface mount configuration, it is RoHS compliant and operates from -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ABT573CSJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT573CSJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Current | 30mA |
| Technology | BICMOS |
| Turn-On Delay Time | 2.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT573CSJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
