
8-bit D-type flip-flop latch, featuring positive edge clock triggering and 3-state outputs. This BICMOS logic IC operates at up to 200MHz with a 5V supply voltage, supporting a 4.5V to 5.5V range. It offers a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 5ns. Packaged in a 20-pin SOIC for surface mounting, this lead-free and RoHS compliant component is designed for reliable performance across a -40°C to 85°C temperature range.
Sign in to ask questions about the Onsemi 74ABT574CSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT574CSC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT574CSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
