
8-bit non-inverting transceiver with 3-state outputs, operating from a 4.5V to 5.5V supply. This BICMOS logic IC features a propagation delay of 5.6ns and offers 64mA high and low level output current. Designed for surface mounting in a TSSOP package, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi 74ABT646CMTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT646CMTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1525 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT646CMTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
