
Quad 2-input NAND gate IC featuring CMOS technology. This surface mount component operates within a 2V to 6V supply voltage range and offers a propagation delay of 10ns. With a maximum operating temperature of 85°C and a minimum of -40°C, it provides 24mA output current. The TSSOP package with gold contact plating ensures reliable performance.
Sign in to ask questions about the Onsemi 74AC00MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC00MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC00MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
