
Quad 2-input NAND gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 6V, with a nominal 6V. Offers a propagation delay of 8ns and a turn-on delay time of 10ns. The surface mount TSSOP package with gold contact plating supports a high level output current of -24mA and a low level output current of 24mA. This RoHS compliant component has a quiescent current of 2uA and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74AC00MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC00MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC00MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
