
Quad 2-input NAND gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 6V, with a nominal 6V. Offers a propagation delay of 8ns and a turn-on delay time of 10ns. Supports through-hole mounting in a PDIP package. Rated for an operating temperature range of -40°C to 85°C, with output current capabilities of ±24mA.
Sign in to ask questions about the Onsemi 74AC00PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC00PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 1.62g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC00PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
