
Quad 2-input NAND gate IC, featuring CMOS technology and a SOIC package for surface mounting. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 8ns and turn-on delay time of 10ns. Supports output currents of 24mA (low level) and -24mA (high level) with a quiescent current of 2uA. This RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74AC00SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC00SJ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC00SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
