
CMOS logic IC featuring four independent 2-input NOR gates. This surface mount component operates within a 2V to 6V supply voltage range, offering a typical propagation delay of 6.5ns. It supports output currents of 24mA (low level) and -24mA (high level) and is packaged in a 14-pin TSSOP on tape and reel. With a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is designed for efficient operation with a quiescent current of 2uA.
Sign in to ask questions about the Onsemi 74AC02MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC02MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC02MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
