
The 74AC02PC is a 14-pin DIP NOR gate IC with 2 inputs and 1 output. It operates over a temperature range of -40°C to 85°C and is fabricated using CMOS process technology. The device is packaged in a plastic dual in-line package with a wide body and is mounted through a hole. It is a member of the AC logic family and is suitable for use in a variety of digital logic applications.
Sign in to ask questions about the Onsemi 74AC02PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC02PC technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP W |
| Package Description | Plastic Dual In Line Package Wide Body |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001AA |
| Logic Family | AC |
| Logic Function | NOR |
| Process Technology | CMOS |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 74AC02PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.