
CMOS NOR Gate IC, featuring four independent 2-input NOR gates. This surface mount component operates with a supply voltage range of 2V to 6V and offers an output current of 24mA. It boasts a propagation delay of 6.5ns and a quiescent current of 2uA. Packaged in a 14-pin SOIC N for tape and reel distribution, this RoHS compliant device is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi 74AC02SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC02SCX technical specifications.
| Package/Case | SOIC N |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC02SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
