
The 74AC02SJX is a high-performance 4-input NOR gate logic IC from Onsemi, fabricated using CMOS technology. It features a propagation delay of 6.5ns and a quiescent current of 2uA. The device is available in a SOIC-14 package and is RoHS compliant. Operating temperature range is from -40°C to 85°C, and it can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V.
Sign in to ask questions about the Onsemi 74AC02SJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC02SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC02SJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
