
Surface mount hex inverter IC featuring six independent inverter gates. This CMOS logic component operates with a supply voltage range of 2V to 6V, supporting a nominal 6V. It offers a high-level output current of -24mA and a low-level output current of 24mA, with a typical output current of 24mA. The device boasts a propagation delay of 10ns and a turn-on delay time of 9ns, housed in a compact 0.9mm high, 5mm long, 4.4mm wide TSSOP package with gold contact plating.
Sign in to ask questions about the Onsemi 74AC04MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC04MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 24mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC04MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
