
CMOS Hex Inverter IC featuring six independent inverter circuits. Operates with a supply voltage range of 2V to 6V and offers a propagation delay of 7ns. This through-hole mounted component is packaged in a 14-pin PDIP with a maximum operating temperature of 85°C. It supports output currents of 24mA (high and low) and has a quiescent current of 2µA. RoHS compliant.
Sign in to ask questions about the Onsemi 74AC04PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC04PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 1.62g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC04PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
