
Surface mount hex inverter IC featuring 6 independent inverter gates. Operates with a minimum supply voltage of 2V and a maximum of 6V, with a nominal supply voltage of 6V. Delivers an output current of 24mA, with high-level output at -24mA and low-level output at 24mA. CMOS technology ensures low quiescent current of 2uA. Housed in a SOIC package with tin, matte contact plating, measuring 8.6mm in length, 3.9mm in width, and 1.45mm in height. Suitable for operation across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74AC04SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.45mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.6mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Voltage | 5V |
| Weight | 0.008501oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC04SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 74AC04SCX
Product discontinuance notice P762AAB for legacy Fairchild products, providing end-of-life dates and suggested replacements from ON Semiconductor, ST, and TI.
Product Discontinuance Notice (PDN# P2B6A) from Fairchild Semiconductor for various optocouplers and logic ICs, including suggested replacement parts.
