
Hex Inverter IC, featuring six independent inverter gates. Surface mountable in a SOP package with tin, matte contact plating. Operates with a minimum supply voltage of 2V and a maximum of 6V, offering high-level output current of -24mA and low-level output current of 24mA. CMOS technology ensures low quiescent current of 2uA. Suitable for a wide temperature range from -40°C to 85°C, with propagation delay of 7ns. Packaged in a 2000-piece tape and reel.
Sign in to ask questions about the Onsemi 74AC04SJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC04SJX technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC04SJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
