
Quad 2-input AND gate IC featuring CMOS technology and a TSSOP package. This surface mount component operates with a supply voltage range of 2V to 6V, offering a nominal 6V supply. It provides a propagation delay of 7.5ns and supports output currents of 24mA. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi 74AC08MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.0553g |
| RoHS | Compliant |
No datasheet is available for this part.
