
Quad 2-input AND gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 6V, nominal 6V, and offers a propagation delay of 7.5ns. This surface mount component, packaged in TSSOP with gold contact plating, supports 4 independent AND gates, each with 2 inputs and 1 output. It exhibits a low quiescent current of 2uA and is RoHS compliant.
Sign in to ask questions about the Onsemi 74AC08MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC08MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC08MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
