
Quad 2-input AND gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 6V, supporting a nominal 6V. Delivers 24mA output current at both high and low levels, with a propagation delay of 7.5ns. Packaged in a 14-pin PDIP for through-hole mounting, this RoHS compliant component offers four independent AND gates.
Sign in to ask questions about the Onsemi 74AC08PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC08PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 1.62g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC08PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
