
Dual JK Type Flip-Flop IC, featuring positive edge clock triggering and a maximum operating frequency of 125MHz. This CMOS logic component offers 1-bit storage per element, with two independent flip-flop circuits. It supports a supply voltage range of 2V to 6V and operates across an extended temperature range of -40°C to 85°C. The SOIC N package is designed for surface mounting and provides a propagation delay of 16ns.
Onsemi 74AC109SCX technical specifications.
| Package/Case | SOIC N |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC109SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
