
Triple 3-input CMOS NAND gate IC, surface mountable in a TSSOP package. Features a wide operating supply voltage range of 2V to 6V, with a typical operating voltage of 5.5V. Delivers 24mA high-level and low-level output current, with a maximum output current of 24mA. Operates across a temperature range of -40°C to 85°C, offering a propagation delay of 7ns. This RoHS compliant component utilizes CMOS technology and is designed for 3-input, 3-gate configurations.
Sign in to ask questions about the Onsemi 74AC10MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC10MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC10MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
