
The 74AC10MTCX is a 3-input NAND gate from Onsemi, featuring a TSSOP package and operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 6V and a minimum supply voltage of 2V. The gate has a propagation delay of 7ns and a turn-on delay time of 10ns. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Onsemi 74AC10MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC10MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC10MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
