
The 74AC11MTCX is a 3-input AND gate from Onsemi, featuring a TSSOP package and lead-free construction. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from 2V to 6V. The gate has a propagation delay of 8ns and a quiescent current of 2uA. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Onsemi 74AC11MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC11MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC11MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
