
CMOS logic IC featuring three independent 3-input AND gates. This through-hole component operates with a supply voltage range of 2V to 6V, offering a nominal 6V supply. It delivers an output current of 24mA (both high and low) and exhibits a propagation delay of 8ns. The device is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74AC11PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC11PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC11PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
